LED Lighting MP-3030-110H White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-110H-40-80

DigiKey Part Number
1214-1578-2-ND - Tape & Reel (TR)
1214-1578-1-ND - Cut Tape (CT)
1214-1578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-110H-40-80
Description
LED MP3030110H WHT 4000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-110H White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
35lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
192 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-3030-12ZH-40-80Luminus Devices Inc.7 5101214-1588-1-ND0,23000 KčParametric Equivalent
In-Stock: 6 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,69000 Kč26,90 Kč
1001,86660 Kč186,66 Kč
5001,48824 Kč744,12 Kč
1 0001,36249 Kč1 362,49 Kč
2 0001,25509 Kč2 510,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,29146 Kč6 457,30 Kč
10 0001,20737 Kč12 073,70 Kč
15 0001,16418 Kč17 462,70 Kč
25 0001,11535 Kč27 883,75 Kč
35 0001,08628 Kč38 019,80 Kč
50 0001,05790 Kč52 895,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč