LED Lighting MP-3030-110H White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-110H-30-95

DigiKey Part Number
1214-1583-2-ND - Tape & Reel (TR)
1214-1583-1-ND - Cut Tape (CT)
1214-1583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-110H-30-95
Description
LED MP3030110H WM WHT 3000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-110H White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
95
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
25lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
137 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,06600 Kč30,66 Kč
1002,14190 Kč214,19 Kč
5001,71474 Kč857,37 Kč
1 0001,57271 Kč1 572,71 Kč
2 0001,45155 Kč2 903,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49763 Kč7 488,15 Kč
10 0001,40293 Kč14 029,30 Kč
15 0001,35430 Kč20 314,50 Kč
25 0001,29933 Kč32 483,25 Kč
35 0001,26662 Kč44 331,70 Kč
50 0001,23469 Kč61 734,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč