
MP-3030-110H-30-90 | |
|---|---|
DigiKey Part Number | 1214-1580-2-ND - Tape & Reel (TR) 1214-1580-1-ND - Cut Tape (CT) 1214-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-110H-30-90 |
Description | LED MP3030110H WM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-110H White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 28lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 65mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 154 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 100 | 1,97920 Kč | 197,92 Kč |
| 500 | 1,57960 Kč | 789,80 Kč |
| 1 000 | 1,44716 Kč | 1 447,16 Kč |
| 2 000 | 1,33413 Kč | 2 668,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37438 Kč | 6 871,90 Kč |
| 10 000 | 1,28597 Kč | 12 859,70 Kč |
| 15 000 | 1,24057 Kč | 18 608,55 Kč |
| 25 000 | 1,18924 Kč | 29 731,00 Kč |
| 35 000 | 1,15869 Kč | 40 554,15 Kč |
| 50 000 | 1,12887 Kč | 56 443,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

