
| MP-2835-120K-65-90 | |
|---|---|
| DigiKey Part Number | 1214-MP-2835-120K-65-90TR-ND - Tape & Reel (TR) 1214-MP-2835-120K-65-90CT-ND - Cut Tape (CT) 1214-MP-2835-120K-65-90DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MP-2835-120K-65-90 | 
| Description | LED COOL WHITE 6500K 1411 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting - White, Cool 6500K 2.75V 65mA 120° 1411 (3528 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 6500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 37lm (Typ) | |
| Current - Test | 65mA | |
| Voltage - Forward (Vf) (Typ) | 2.75V | |
| Lumens/Watt @ Current - Test | 204 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 400mA | |
| Viewing Angle | 120° | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Supplier Device Package | 1411 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 14°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč | 
| 10 | 3,47500 Kč | 34,75 Kč | 
| 100 | 2,43850 Kč | 243,85 Kč | 
| 500 | 1,95992 Kč | 979,96 Kč | 
| 1 000 | 1,80159 Kč | 1 801,59 Kč | 
| 2 000 | 1,66667 Kč | 3 333,34 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,81553 Kč | 7 262,12 Kč | 
| 8 000 | 1,70120 Kč | 13 609,60 Kč | 
| 12 000 | 1,64251 Kč | 19 710,12 Kč | 
| 20 000 | 1,57615 Kč | 31 523,00 Kč | 
| 28 000 | 1,53666 Kč | 43 026,48 Kč | 
| 40 000 | 1,49811 Kč | 59 924,40 Kč | 
| 100 000 | 1,41298 Kč | 141 298,00 Kč | 
| Unit Price without VAT: | 5,20000 Kč | 
|---|---|
| Unit Price with VAT: | 6,29200 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic