
MP-2835-1100-DR | |
|---|---|
DigiKey Part Number | 1214-MP-2835-1100-DRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-2835-1100-DR |
Description | LED MP2835 |
Customer Reference | |
Detailed Description | LED Lighting Color MP-2835 Horticulture Deep Red 660nm 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2835-1100-DR Models |
Category | Luminous Flux @ Current/Temperature 62mW (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
Wavelength 660nm | Size / Dimension 0.110" L x 0.138" W (2.80mm x 3.50mm) |
Current - Test 60mA | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Forward (Vf) (Typ) 2V | Thermal Resistance of Package 20°C/W |
Current - Max 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 000 | 2,74864 Kč | 1 374 320,00 Kč |
| Unit Price without VAT: | 2,74864 Kč |
|---|---|
| Unit Price with VAT: | 3,32585 Kč |



