LED Lighting MP-2016 White, Cool 5000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-1100-50-70

DigiKey Part Number
1214-1209-2-ND - Tape & Reel (TR)
1214-1209-1-ND - Cut Tape (CT)
1214-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2016-1100-50-70
Description
LED MP2016 COOL WHITE 5000K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Cool 5000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-2016-1100-50-70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
120mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0806 (2016 Metric)
Color
Supplier Device Package
2016
CCT (K)
5000K (Typ)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Flux @ 25°C, Current - Test
27lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
150 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,16800 Kč11,68 Kč
1000,79460 Kč79,46 Kč
5000,62024 Kč310,12 Kč
1 0000,56143 Kč561,43 Kč
2 0000,51107 Kč1 022,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,51738 Kč2 586,90 Kč
10 0000,47765 Kč4 776,50 Kč
15 0000,45718 Kč6 857,70 Kč
25 0000,43399 Kč10 849,75 Kč
35 0000,42017 Kč14 705,95 Kč
50 0000,40666 Kč20 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč