LED Lighting MP-2016 White, Warm 3000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2016-1100-30-80

DigiKey Part Number
1214-1211-2-ND - Tape & Reel (TR)
1214-1211-1-ND - Cut Tape (CT)
1214-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-2016-1100-30-80
Description
LED MP2016 WARM WHT 3000K 2016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-2016 White, Warm 3000K (Typ) 3V 60mA 110° 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-2016-1100-30-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K (Typ)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
22lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
80
Current - Max
120mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
35°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
1000,80000 Kč80,00 Kč
5000,62448 Kč312,24 Kč
1 0000,56527 Kč565,27 Kč
2 0000,51456 Kč1 029,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,52092 Kč2 604,60 Kč
10 0000,48092 Kč4 809,20 Kč
15 0000,46030 Kč6 904,50 Kč
25 0000,43696 Kč10 924,00 Kč
35 0000,42304 Kč14 806,40 Kč
50 0000,40944 Kč20 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč