
DRW-NLT008/1-CC180-42 | |
---|---|
DigiKey Part Number | 1214-DRW-NLT008/1-CC180-42-ND |
Manufacturer | |
Manufacturer Product Number | DRW-NLT008/1-CC180-42 |
Description | RECTANGULAR, 120VAC, 8W, 180MA, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180mA 30 ~ 42V LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 180mA | |
Power (Watts) | 8 W | |
Dimming | - | |
Features | OCP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.48" L x 1.26" W x 0.67" H (63.0mm x 32.0mm x 17.0mm) | |
Approval Agency | cURus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 365,15000 Kč | 365,15 Kč |
10 | 288,70400 Kč | 2 887,04 Kč |
25 | 269,61520 Kč | 6 740,38 Kč |
100 | 248,62060 Kč | 24 862,06 Kč |
300 | 236,91210 Kč | 71 073,63 Kč |
500 | 232,58404 Kč | 116 292,02 Kč |
Unit Price without VAT: | 365,15000 Kč |
---|---|
Unit Price with VAT: | 441,83150 Kč |