
| CXM-9-40-90-36-AC00-F2-2 | |
|---|---|
| DigiKey Part Number | CXM-9-40-90-36-AC00-F2-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | CXM-9-40-90-36-AC00-F2-2 | 
| Description | LED COB CXM-9 NEUT WHT SQU 4000K | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 White, Neutral Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Luminus Devices Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Neutral | |
| CCT (K) | 4000K 2-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 900lm (Typ) | |
| Current - Test | 240mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 35V | |
| Lumens/Watt @ Current - Test | 107 lm/W | |
| Current - Max | 530mA | |
| CRI (Color Rendering Index) | 90 | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 13.50mm L x 13.50mm W | |
| Height | 1.37mm | |
| Light Emitting Surface (LES) | 9.00mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 400 | 57,46028 Kč | 137 904,67 Kč | 
| Unit Price without VAT: | 57,46028 Kč | 
|---|---|
| Unit Price with VAT: | 69,52694 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic