
CXM-9-30-95-36-TS31-F4-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-9-30-95-36-TS31-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-30-95-36-TS31-F4-3 |
Description | LED COB 3000K SQUARE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Smooth White White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1285lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 80 | 116,54675 Kč | 9 323,74 Kč |
| 160 | 110,74475 Kč | 17 719,16 Kč |
| 560 | 102,42000 Kč | 57 355,20 Kč |
| 1 040 | 99,14771 Kč | 103 113,62 Kč |
| 2 000 | 96,18418 Kč | 192 368,36 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |

