Chip On Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-9-27-90-36-AA00-F2-2

DigiKey Part Number
CXM-9-27-90-36-AA00-F2-2-ND
Manufacturer
Manufacturer Product Number
CXM-9-27-90-36-AA00-F2-2
Description
LED COB CXM-9 WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
703lm (685lm ~ 720lm)
Current - Test
240mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
84 lm/W
Current - Max
530mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
15.00mm L x 15.00mm W
Height
1.37mm
Light Emitting Surface (LES)
9.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 80058,28038 Kč104 904,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,28038 Kč
Unit Price with VAT:70,51926 Kč