Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-6-27-80-18-AA00-F2-2 | |
|---|---|
DigiKey Part Number | CXM-6-27-80-18-AA00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-27-80-18-AA00-F2-2 |
Description | LED COB CXM-6 WM WHT RECT 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 430lm (420lm ~ 440lm) | |
Current - Test | 240mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 17.5V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.00mm L x 13.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 28,01606 Kč | 67 238,54 Kč |
| Unit Price without VAT: | 28,01606 Kč |
|---|---|
| Unit Price with VAT: | 33,89943 Kč |



