
CXM-32-50-80-54-AC30-F4-3 | |
|---|---|
DigiKey Part Number | 1214-1506-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-50-80-54-AC30-F4-3 |
Description | LED COB CXM-32 GEN3 WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 Gen3 White, Cool Square |
EDA/CAD Models | CXM-32-50-80-54-AC30-F4-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 18170lm (Typ) | |
Current - Test | 2.2A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 51V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
Current - Max | 4.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 38.00mm L x 38.00mm W | |
Height | - | |
Light Emitting Surface (LES) | 32.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,27000 Kč | 799,27 Kč |
| 20 | 616,09150 Kč | 12 321,83 Kč |
| 100 | 560,15520 Kč | 56 015,52 Kč |
| Unit Price without VAT: | 799,27000 Kč |
|---|---|
| Unit Price with VAT: | 967,11670 Kč |


