
CXM-22-HM-61-54-AC30-P1-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-22-HM-61-54-AC30-P1-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-22-HM-61-54-AC30-P1-3 |
Description | LED COB SENSUS HORT WHT SQUARE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Horticulture White Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 51.5V |
Series | Current - Max 2.2A |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 28.00mm L x 28.00mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,09000 Kč | 753,09 Kč |
| 10 | 608,98100 Kč | 6 089,81 Kč |
| 100 | 525,65660 Kč | 52 565,66 Kč |
| Unit Price without VAT: | 753,09000 Kč |
|---|---|
| Unit Price with VAT: | 911,23890 Kč |

