
CXM-22-50-70-54-AC30-F4-3 | |
|---|---|
DigiKey Part Number | 1214-1503-ND |
Manufacturer | |
Manufacturer Product Number | CXM-22-50-70-54-AC30-F4-3 |
Description | LED COB CXM-22 GEN3 WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 Gen3 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9425lm (Typ) | |
Current - Test | 1.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 51V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,23000 Kč | 619,23 Kč |
| 20 | 470,38650 Kč | 9 407,73 Kč |
| 100 | 424,85460 Kč | 42 485,46 Kč |
| 500 | 393,99094 Kč | 196 995,47 Kč |
| Unit Price without VAT: | 619,23000 Kč |
|---|---|
| Unit Price with VAT: | 749,26830 Kč |






