CXM-22-35-80-36-AC10-F3-3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 268,45028 Kč
Datasheet
Chip On Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-22-35-80-36-AC10-F3-3

DigiKey Part Number
1214-1466-ND
Manufacturer
Manufacturer Product Number
CXM-22-35-80-36-AC10-F3-3
Description
LED COB CXM-22 GEN 2 WH SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 Gen 2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6140lm (Typ)
Current - Test
1.28A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
141 lm/W
Current - Max
2.56A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.37mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1319,12000 Kč319,12 Kč
20233,24400 Kč4 664,88 Kč
100206,78150 Kč20 678,15 Kč
500188,80312 Kč94 401,56 Kč
1 000182,97405 Kč182 974,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:319,12000 Kč
Unit Price with VAT:386,13520 Kč