Parametric Equivalent
Parametric Equivalent

CXM-22-30-95-36-AC00-F2-2 | |
|---|---|
DigiKey Part Number | CXM-22-30-95-36-AC00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-22-30-95-36-AC00-F2-2 |
Description | LED COB CXM-22 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-22 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 95 lm/W |
Packaging Tray | Current - Max 2.56A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4240lm (Typ) | Lens Type Flat |
Current - Test 1.28A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-22-27-95-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CXM-22-27-95-36-AC10-F3-3-ND | 184,67545 Kč | Parametric Equivalent |
| CXM-22-30-95-36-AC00-F2-3 | Luminus Devices Inc. | 155 | 1214-1262-ND | 343,91000 Kč | Parametric Equivalent |









