LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen4 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-40-80-36-AC40-F5-3

DigiKey Part Number
1214-1619-ND
Manufacturer
Manufacturer Product Number
CXM-14-40-80-36-AC40-F5-3
Description
LED COB CXM-14 GEN4 WHT SQ 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen4 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4140lm (Typ)
Current - Test
720mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.5V
Lumens/Watt @ Current - Test
172 lm/W
Current - Max
2A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.37mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 689
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
45146,74800 Kč6 603,66 Kč
135135,13378 Kč18 243,06 Kč
540124,23933 Kč67 089,24 Kč
1 035120,25586 Kč124 464,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč