
CXM-14-35-90-36-TC60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-14-35-90-36-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-35-90-36-TC60-F7-3 |
Description | CXM-14-35-90-36-TC60-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3540lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.3V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 14.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 45 | 113,33311 Kč | 5 099,99 Kč |
| 135 | 103,83741 Kč | 14 018,05 Kč |
| 540 | 94,92146 Kč | 51 257,59 Kč |
| 1 035 | 91,65961 Kč | 94 867,70 Kč |
| 2 025 | 88,79219 Kč | 179 804,18 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |

