Parametric Equivalent
Parametric Equivalent

CXM-14-35-80-36-AC02-F2-3 | |
|---|---|
DigiKey Part Number | CXM-14-35-80-36-AC02-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-35-80-36-AC02-F2-3 |
Description | LED COB SENSUS WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1985lm (Typ) | |
Current - Test | 480mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
Current - Max | 1.09A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 13.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 80,80590 Kč | 90 906,64 Kč |
| Unit Price without VAT: | 80,80590 Kč |
|---|---|
| Unit Price with VAT: | 97,77514 Kč |




