
CXM-14-35-80-36-AA32-F4-3 | |
|---|---|
DigiKey Part Number | CXM-14-35-80-36-AA32-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-35-80-36-AA32-F4-3 |
Description | LED COB SENSUS GEN3 WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Current - Max 1.45A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 18.50mm L x 18.50mm W |
Color White, Warm | Height 1.37mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.30mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 91,85596 Kč | 103 337,96 Kč |
| Unit Price without VAT: | 91,85596 Kč |
|---|---|
| Unit Price with VAT: | 111,14571 Kč |




