CXM-14-30-90-36-AC30-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 220,49928 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 971,57576 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 642,97981 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2 168,73333 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 807,28004 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 262,74959 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 126,61473 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 642,97980 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 262,74959 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 126,61473 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 262,74959 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 126,61473 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 262,74959 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1 126,61473 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-30-90-36-AC30-F4-3

DigiKey Part Number
1214-1486-ND
Manufacturer
Manufacturer Product Number
CXM-14-30-90-36-AC30-F4-3
Description
LED COB CXM-14 GEN3 WH SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
124 lm/W
Packaging
Tray
Current - Max
1.44A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.30mm Dia
Luminous Flux @ Current/Temperature
3030lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-27-90-36-AC30-F4-3Luminus Devices Inc.0CXM-14-27-90-36-AC30-F4-3-ND1 220,49928 KčParametric Equivalent
CXM-14-27-90-36-AC40-F5-2Luminus Devices Inc.01214-CXM-14-27-90-36-AC40-F5-2-ND1 971,57576 KčParametric Equivalent
CXM-14-27-90-36-AC40-F5-3Luminus Devices Inc.01214-CXM-14-27-90-36-AC40-F5-3-ND1 642,97981 KčParametric Equivalent
CXM-14-27-90-36-AC42-F5-2Luminus Devices Inc.01214-CXM-14-27-90-36-AC42-F5-2-ND2 168,73333 KčParametric Equivalent
CXM-14-27-90-36-AC42-F5-3Luminus Devices Inc.01214-CXM-14-27-90-36-AC42-F5-3-ND1 807,28004 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 12583,50542 Kč93 943,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,50542 Kč
Unit Price with VAT:101,04156 Kč