CXM-14-30-90-36-AA00-F2-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 112,41114 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-30-90-36-AA00-F2-3

DigiKey Part Number
CXM-14-30-90-36-AA00-F2-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-30-90-36-AA00-F2-3
Description
LED COB CXM-14 WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
35V
Manufacturer
Luminus Devices Inc.
Current - Max
1A
Series
CRI (Color Rendering Index)
90
Packaging
Tray
Viewing Angle
120°
Part Status
Not For New Designs
Size / Dimension
18.50mm L x 18.50mm W
Type
Chip On Board (COB)
Height
1.37mm
Color
White, Warm
Light Emitting Surface (LES)
13.50mm Dia
CCT (K)
3000K 3-Step MacAdam Ellipse
Lens Type
Flat
Configuration
Square
Base Product Number
Current - Test
480mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-30-90-36-AA40-F5-3Luminus Devices Inc.01214-CXM-14-30-90-36-AA40-F5-3-ND112,41114 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 12567,44668 Kč75 877,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,44668 Kč
Unit Price with VAT:81,61048 Kč