LED Lighting COBs, Engines, Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-30-80-36-AA32-F4-3

DigiKey Part Number
CXM-14-30-80-36-AA32-F4-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-30-80-36-AA32-F4-3
Description
LED COB SENSUS GEN3 WH SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Current - Max
1.45A
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Active
Viewing Angle
120°
Type
Chip On Board (COB)
Size / Dimension
18.50mm L x 18.50mm W
Color
White, Warm
Height
1.37mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.30mm Dia
Configuration
Square
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 12592,48359 Kč104 044,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,48359 Kč
Unit Price with VAT:111,90514 Kč