CXM-14-24-90-36-AC30-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 83,50542 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,85596 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 148,38271 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 123,65241 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,39615 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,08193 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 112,41115 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 86,39615 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 77,08193 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 187,88720 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 431,92000 Kč
Datasheet

Parametric Equivalent


Citizen
In Stock: 4
Unit Price: 431,92000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 128,32529 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 191,72689 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-24-90-36-AC30-F4-3

DigiKey Part Number
CXM-14-24-90-36-AC30-F4-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-24-90-36-AC30-F4-3
Description
LED COB CXM-14 WARM WHT SQ 2400K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
720mA
Manufacturer
Luminus Devices Inc.
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
36V
Packaging
Tray
Lumens/Watt @ Current - Test
104 lm/W
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Size / Dimension
19.00mm L x 19.00mm W
Color
White, Warm
Height
1.37mm
CCT (K)
2400K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.30mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
2700lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-27-90-36-AC30-F4-3Luminus Devices Inc.0CXM-14-27-90-36-AC30-F4-3-ND83,50542 KčParametric Equivalent
CXM-14-27-95-36-AC30-F4-3Luminus Devices Inc.0CXM-14-27-95-36-AC30-F4-3-ND91,85596 KčParametric Equivalent
CXM-14-27-95-36-AC40-F5-2Luminus Devices Inc.01214-CXM-14-27-95-36-AC40-F5-2-ND148,38271 KčParametric Equivalent
CXM-14-27-95-36-AC40-F5-3Luminus Devices Inc.01214-CXM-14-27-95-36-AC40-F5-3-ND123,65241 KčParametric Equivalent
CXM-14-27-95-36-TA60-F7-2Luminus Devices Inc.01214-CXM-14-27-95-36-TA60-F7-2-ND86,39615 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 12591,85596 Kč103 337,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,85596 Kč
Unit Price with VAT:111,14571 Kč