CXM-11-30-90-36-AC02-F2-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Sensus™ White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-11-30-90-36-AC02-F2-3

DigiKey Part Number
CXM-11-30-90-36-AC02-F2-3-ND
Manufacturer
Manufacturer Product Number
CXM-11-30-90-36-AC02-F2-3
Description
LED COB SENSUS WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
94 lm/W
Packaging
Tray
Current - Max
960mA
Part Status
Not For New Designs
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
11.00mm Dia
Luminous Flux @ Current/Temperature
1580lm (Typ)
Lens Type
Flat
Current - Test
480mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-27-90-36-AC00-F2-2Luminus Devices Inc.0CXM-14-27-90-36-AC00-F2-2-ND0,00000 KčParametric Equivalent
CXM-14-30-90-36-AC00-F2-2Luminus Devices Inc.0CXM-14-30-90-36-AC00-F2-2-ND0,00000 KčParametric Equivalent
CXM-14-30-90-36-AC02-F2-2Luminus Devices Inc.0CXM-14-30-90-36-AC02-F2-2-ND0,00000 KčParametric Equivalent
CXM-14-30-95-36-AC00-F2-2Luminus Devices Inc.0CXM-14-30-95-36-AC00-F2-2-ND0,00000 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 12570,65844 Kč79 490,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,65844 Kč
Unit Price with VAT:85,49671 Kč