
CVM-45-56-95-60-BA42-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CVM-45-56-95-60-BA42-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CVM-45-56-95-60-BA42-F5-3 |
Description | STUDIO COBS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CVM-45 Gen 4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 59V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 10A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 45.00mm L x 45.00mm W |
CCT (K) 5600K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 44.80mm Dia |
Luminous Flux @ Current/Temperature 33200lm (Typ) | Lens Type Flat |
Current - Test 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2 586,95356 Kč | 232 825,82 Kč |
| Unit Price without VAT: | 2 586,95356 Kč |
|---|---|
| Unit Price with VAT: | 3 130,21381 Kč |


