LED Lighting COBs, Engines, Modules -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM-22-4018-90-36-TWD6-F3-3

DigiKey Part Number
1214-CTM-22-4018-90-36-TWD6-ND
Manufacturer
Manufacturer Product Number
CTM-22-4018-90-36-TWD6-F3-3
Description
TWO-CHANNEL COLOR TUNABLE COBS G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1343,74000 Kč343,74 Kč
20252,21750 Kč5 044,35 Kč
100224,04450 Kč22 404,45 Kč
500204,90856 Kč102 454,28 Kč
1 000198,70407 Kč198 704,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,74000 Kč
Unit Price with VAT:415,92540 Kč