


CTM-22-4018-90-36-TW01 | |
|---|---|
DigiKey Part Number | 1214-1552-ND |
Manufacturer | |
Manufacturer Product Number | CTM-22-4018-90-36-TW01 |
Description | LED MOD CTM WHITE SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Neutral Square |
Datasheet | Datasheet |
EDA/CAD Models | CTM-22-4018-90-36-TW01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | LED Module | |
Color | White, Warm / White, Neutral | |
CCT (K) | 1800K ~ 4000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1875lm Warm White, 3100lm Cool White | |
Current - Test | 875mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 58 lm/W Warm White, 96 lm/W Cool White | |
Current - Max | 1.1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,68000 Kč | 384,68 Kč |
| 20 | 284,21850 Kč | 5 684,37 Kč |
| 100 | 253,30730 Kč | 25 330,73 Kč |
| Unit Price without VAT: | 384,68000 Kč |
|---|---|
| Unit Price with VAT: | 465,46280 Kč |


