LED Lighting COBs, Engines, Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Neutral Rectangle
Luminus Dynamic CCT

CTM-18-4018-90-36-TW01

DigiKey Part Number
1214-1550-ND
Manufacturer
Manufacturer Product Number
CTM-18-4018-90-36-TW01
Description
LED MOD CTM WHITE RECT 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Neutral Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CTM-18-4018-90-36-TW01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Type
LED Module
Color
White, Warm / White, Neutral
CCT (K)
1800K ~ 4000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1180lm Warm White, 1950lm Cool White
Current - Test
550mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
58 lm/W Warm White, 96 lm/W Cool White
Current - Max
660mA
CRI (Color Rendering Index)
90
Viewing Angle
130°
Features
-
Size / Dimension
24.00mm L x 20.00mm W
Height
1.58mm
Light Emitting Surface (LES)
17.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
30206,52933 Kč6 195,88 Kč
120186,67925 Kč22 401,51 Kč
510171,93369 Kč87 686,18 Kč
1 020166,50240 Kč169 832,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč