
CTM-14-6527-90-36-TWD6-F3-3 | |
|---|---|
DigiKey Part Number | 1214-CTM-14-6527-90-36-TWD6-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CTM-14-6527-90-36-TWD6-F3-3 |
Description | LED COB CTM14 WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm / White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K ~ 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2700lm (Typ) Warm White, 3080lm (Typ) Cool White | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 113 lm/W Warm White, 129 lm/W Cool White | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 13.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 30 | 166,44400 Kč | 4 993,32 Kč |
| 120 | 149,66325 Kč | 17 959,59 Kč |
| 510 | 137,18529 Kč | 69 964,50 Kč |
| 1 020 | 132,58796 Kč | 135 239,72 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |


