


CTM-14-6527-90-36-TW01 | |
|---|---|
DigiKey Part Number | 1214-1549-ND |
Manufacturer | |
Manufacturer Product Number | CTM-14-6527-90-36-TW01 |
Description | LED MOD CTM WHITE RECT 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CTM-14-6527-90-36-TW01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | LED Module | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K ~ 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1255lm Warm White, 1420lm Cool White | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 85 lm/W Warm White, 96 lm/W Cool White | |
Current - Max | 440mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 30 | 154,17433 Kč | 4 625,23 Kč |
| 120 | 138,36458 Kč | 16 603,75 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |

