
CLM-9-40-90-36-AC30-F4-3 | |
|---|---|
DigiKey Part Number | 1214-1473-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-40-90-36-AC30-F4-3 |
Description | LED COB CLM-9 GEN3 WHT SQ 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen3 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1100lm (Typ) | |
Current - Test | 240mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
Current - Max | 500mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 9.60mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 80 | 47,92788 Kč | 3 834,23 Kč |
| 160 | 45,03413 Kč | 7 205,46 Kč |
| 560 | 40,86923 Kč | 22 886,77 Kč |
| 1 040 | 39,22890 Kč | 40 798,06 Kč |
| 2 000 | 37,74202 Kč | 75 484,04 Kč |
| 5 040 | 36,00357 Kč | 181 457,99 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

