LED Lighting COBs, Engines, Modules Chip On Board (COB) CLM-9 Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-9-27-90-36-AC30-F4-3

DigiKey Part Number
1214-1470-ND
Manufacturer
Manufacturer Product Number
CLM-9-27-90-36-AC30-F4-3
Description
LED COB CLM-9 GEN3 WHT SQ 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
950lm (Typ)
Current - Test
240mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.8V
Lumens/Watt @ Current - Test
117 lm/W
Current - Max
500mA
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.37mm
Light Emitting Surface (LES)
9.60mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 327
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
8047,92788 Kč3 834,23 Kč
16045,03413 Kč7 205,46 Kč
56040,86923 Kč22 886,77 Kč
1 04039,22890 Kč40 798,06 Kč
2 00037,74202 Kč75 484,04 Kč
5 04036,00357 Kč181 457,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč