
CLM-22-HS-11-36-AC30-P1-7 | |
|---|---|
DigiKey Part Number | 1214-CLM-22-HS-11-36-AC30-P1-7-ND |
Manufacturer | |
Manufacturer Product Number | CLM-22-HS-11-36-AC30-P1-7 |
Description | LED COB CLM22 HORT WHITE SQU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-22 Horticulture White Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Current - Max 2.2A |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 28.00mm L x 28.00mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,01000 Kč | 595,01 Kč |
| 10 | 475,98500 Kč | 4 759,85 Kč |
| 100 | 407,09940 Kč | 40 709,94 Kč |
| 500 | 377,25138 Kč | 188 625,69 Kč |
| Unit Price without VAT: | 595,01000 Kč |
|---|---|
| Unit Price with VAT: | 719,96210 Kč |

