Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-14-35-90-36-AA34-F4-3 | |
|---|---|
DigiKey Part Number | CLM-14-35-90-36-AA34-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-14-35-90-36-AA34-F4-3 |
Description | LED COB SENSUS GEN3 WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tray | Current - Max 975mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 18.50mm L x 18.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 2570lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-14-35-90-36-AA00-F2-3 | Luminus Devices Inc. | 0 | CHM-14-35-90-36-AA00-F2-3-ND | 97,01076 Kč | Parametric Equivalent |
| CHM-14-35-90-36-AA10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-35-90-36-AA10-F3-3-ND | 97,01076 Kč | Parametric Equivalent |
| CHM-14-35-95-36-AA10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-35-95-36-AA10-F3-3-ND | 103,47814 Kč | Parametric Equivalent |
| CXM-14-35-90-36-AA32-F4-3 | Luminus Devices Inc. | 0 | CXM-14-35-90-36-AA32-F4-3-ND | 92,48359 Kč | Parametric Equivalent |
| CXM-14-35-90-36-AA34-F4-3 | Luminus Devices Inc. | 0 | CXM-14-35-90-36-AA34-F4-3-ND | 92,48359 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 88,92662 Kč | 100 042,45 Kč |
| Unit Price without VAT: | 88,92662 Kč |
|---|---|
| Unit Price with VAT: | 107,60121 Kč |



