CLM-14-30-90-36-AA34-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 96,35241 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 102,77590 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 96,35241 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 96,35241 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 102,77590 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 102,77590 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,85596 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 148,38271 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 123,65241 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,85596 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 91,85596 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 148,38271 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 123,65241 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-14-30-90-36-AA34-F4-3

DigiKey Part Number
CLM-14-30-90-36-AA34-F4-3-ND
Manufacturer
Manufacturer Product Number
CLM-14-30-90-36-AA34-F4-3
Description
LED COB SENSUS GEN3 WH SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.8V
Series
Lumens/Watt @ Current - Test
104 lm/W
Packaging
Tray
Current - Max
975mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
18.50mm L x 18.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.30mm Dia
Luminous Flux @ Current/Temperature
2520lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHM-14-27-90-36-AA10-F3-3Luminus Devices Inc.0CHM-14-27-90-36-AA10-F3-3-ND96,35241 KčParametric Equivalent
CHM-14-27-95-36-AA10-F3-3Luminus Devices Inc.0CHM-14-27-95-36-AA10-F3-3-ND102,77590 KčParametric Equivalent
CHM-14-30-90-36-AA00-F2-3Luminus Devices Inc.0CHM-14-30-90-36-AA00-F2-3-ND96,35241 KčParametric Equivalent
CHM-14-30-90-36-AA10-F3-3Luminus Devices Inc.0CHM-14-30-90-36-AA10-F3-3-ND96,35241 KčParametric Equivalent
CHM-14-30-90-36-AA12-F3-3Luminus Devices Inc.0CHM-14-30-90-36-AA12-F3-3-ND102,77590 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 12588,32314 Kč99 363,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,32314 Kč
Unit Price with VAT:106,87100 Kč