LED Lighting COBs, Engines, Modules LED Module CFT-90-W White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-90-WDS-X11-VB500

DigiKey Part Number
CFT-90-WDS-X11-VB500-ND
Manufacturer
Manufacturer Product Number
CFT-90-WDS-X11-VB500
Description
LED MOD CFT90W CL WH RECT 5600K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CFT-90-W White, Cool Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CFT-90-WDS-X11-VB500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5600K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
4703lm (4545lm ~ 4860lm)
Current - Test
22.5A
Temperature - Test
90°C
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
60 lm/W
Current - Max
27A
CRI (Color Rendering Index)
65 (Typ)
Viewing Angle
120°
Features
With Connector
Size / Dimension
28.00mm L x 26.75mm W
Height
3.93mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 014,05000 Kč3 014,05 Kč
502 394,25920 Kč119 712,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 014,05000 Kč
Unit Price with VAT:3 647,00050 Kč