
CDM-6-3018-90-18-DW01 | |
|---|---|
DigiKey Part Number | 1214-1554-ND |
Manufacturer | |
Manufacturer Product Number | CDM-6-3018-90-18-DW01 |
Description | LED MOD CDM WARM WHT RECT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-6-3018-90-18-DW01 Models |
Category | Voltage - Forward (Vf) (Typ) 17.8V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 92 lm/W |
Series | Current - Max 440mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 130° |
Type LED Module | Features Dimming - Warm |
Color White, Warm | Size / Dimension 15.00mm L x 12.00mm W |
CCT (K) 1800K ~ 3000K | Height 1.58mm |
Configuration Rectangle | Light Emitting Surface (LES) 6.80mm Dia |
Luminous Flux @ Current/Temperature 490lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 80 | 64,84238 Kč | 5 187,39 Kč |
| 160 | 61,17050 Kč | 9 787,28 Kč |
| 560 | 55,89609 Kč | 31 301,81 Kč |
| 1 040 | 53,82022 Kč | 55 973,03 Kč |
| 2 000 | 51,93917 Kč | 103 878,34 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |


