LED Lighting COBs, Engines, Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM-18-3018-90-36-DW01

DigiKey Part Number
1214-1566-ND
Manufacturer
Manufacturer Product Number
CDM-18-3018-90-36-DW01
Description
LED MOD CDM WARM WHT RECT 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CDM-18-3018-90-36-DW01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
1800K ~ 3000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2875lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
90 lm/W
Current - Max
1.08A
CRI (Color Rendering Index)
97
Viewing Angle
130°
Features
Dimming - Warm
Size / Dimension
24.00mm L x 20.00mm W
Height
1.58mm
Light Emitting Surface (LES)
16.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1321,27000 Kč321,27 Kč
30227,03733 Kč6 811,12 Kč
120205,68242 Kč24 681,89 Kč
510189,81945 Kč96 807,92 Kč
1 020183,97830 Kč187 657,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:321,27000 Kč
Unit Price with VAT:388,73670 Kč