LED Lighting COBs, Engines, Modules LED Module CDM, Human Centric (HCL) White, Warm / White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM-14-4027-90-36-DW01

DigiKey Part Number
1214-1564-ND
Manufacturer
Manufacturer Product Number
CDM-14-4027-90-36-DW01
Description
LED MOD CDM WHITE RECT 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm / White, Neutral Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CDM-14-4027-90-36-DW01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm / White, Neutral
CCT (K)
2700K ~ 4000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
2085lm (Typ)
Current - Test
600mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
98 lm/W
Current - Max
800mA
CRI (Color Rendering Index)
92
Viewing Angle
130°
Features
Dimming - Warm
Size / Dimension
24.00mm L x 20.00mm W
Height
1.58mm
Light Emitting Surface (LES)
15.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
30175,21433 Kč5 256,43 Kč
120157,74575 Kč18 929,49 Kč
510144,76022 Kč73 827,71 Kč
1 020139,97637 Kč142 775,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč