Parametric Equivalent

CBT-90-G-L11-CM100-R2 | |
|---|---|
DigiKey Part Number | 1214-CBT-90-G-L11-CM100-R2-ND |
Manufacturer | |
Manufacturer Product Number | CBT-90-G-L11-CM100-R2 |
Description | LED MOD CBT-90 GREEN RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-90 Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 527nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2150lm (2000lm ~ 2300lm) | |
Current - Test | 13.5A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 26.75mm W | |
Height | 4.08mm | |
Light Emitting Surface (LES) | 3.00mm L x 3.00mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 288,29860 Kč | 64 414,93 Kč |
| Unit Price without VAT: | 1 288,29860 Kč |
|---|---|
| Unit Price with VAT: | 1 558,84131 Kč |


