


ASA020V120B5 | |
|---|---|
DigiKey Part Number | 1214-ASA020V120B5-ND |
Manufacturer | |
Manufacturer Product Number | ASA020V120B5 |
Description | 1200V 20A, TO247-2L, INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 54A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 54A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Capacitance @ Vr, F | 1373pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 30 | 76,32067 Kč | 2 289,62 Kč |
| 120 | 63,29500 Kč | 7 595,40 Kč |
| 510 | 53,74500 Kč | 27 409,95 Kč |
| 1 020 | 50,26077 Kč | 51 265,99 Kč |
| 2 010 | 47,39050 Kč | 95 254,90 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |

