


ADS120J005D3-ASARH | |
|---|---|
DigiKey Part Number | 1214-ADS120J005D3-ASARHTR-ND - Tape & Reel (TR) 1214-ADS120J005D3-ASARHCT-ND - Cut Tape (CT) 1214-ADS120J005D3-ASARHDKR-ND - Digi-Reel® |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | ADS120J005D3-ASARH |
Description | DIODE SIL CARB 1200V 22A TO2522L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 22A Surface Mount TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 22A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 400pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,06000 Kč | 79,06 Kč |
| 10 | 51,76500 Kč | 517,65 Kč |
| 100 | 36,27730 Kč | 3 627,73 Kč |
| 500 | 32,15152 Kč | 16 075,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,52962 Kč | 73 824,05 Kč |
| 5 000 | 27,86947 Kč | 139 347,35 Kč |
| 7 500 | 27,02430 Kč | 202 682,25 Kč |
| Unit Price without VAT: | 79,06000 Kč |
|---|---|
| Unit Price with VAT: | 95,66260 Kč |

