
ZPCX002M821U | |
|---|---|
DigiKey Part Number | 4491-ZPCX002M821UTR-ND - Tape & Reel (TR) |
Manufacturer | Zowie Technology Corporation |
Manufacturer Product Number | ZPCX002M821U |
Description | CAP ALUM POLY 820UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 820 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zowie Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 10.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 50 | 26,66740 Kč | 1 333,37 Kč |
| 100 | 24,14770 Kč | 2 414,77 Kč |
| 500 | 20,57804 Kč | 10 289,02 Kč |
| 1 000 | 19,10818 Kč | 19 108,18 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

