New at DigiKey
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
ZPCX002M561U

ZPCX002M561L

DigiKey Part Number
4491-ZPCX002M561LTR-ND - Tape & Reel (TR)
Manufacturer
Zowie Technology Corporation
Manufacturer Product Number
ZPCX002M561L
Description
CAP ALUM POLY 560UF 20% 2V SMD
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zowie Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 135°C
Ripple Current @ High Frequency
8500 mA @ 100 kHz
Lead Spacing
0.063" (1.60mm)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.102" L x 0.039" W (2.60mm x 1.00mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1023,30800 Kč233,08 Kč
5019,52820 Kč976,41 Kč
10018,26830 Kč1 826,83 Kč
50016,79840 Kč8 399,20 Kč
1 00014,06866 Kč14 068,66 Kč
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč