New at DigiKey
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
ZPCX002M561U

ZPCX002M471S

DigiKey Part Number
4491-ZPCX002M471STR-ND - Tape & Reel (TR)
Manufacturer
Zowie Technology Corporation
Manufacturer Product Number
ZPCX002M471S
Description
CAP ALUM POLY 470UF 20% 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zowie Technology Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 135°C
Ripple Current @ High Frequency
6300 mA @ 100 kHz
Lead Spacing
0.063" (1.60mm)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.102" L x 0.039" W (2.60mm x 1.00mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,06900 Kč140,69 Kč
5013,64880 Kč682,44 Kč
10013,22870 Kč1 322,87 Kč
50012,59880 Kč6 299,40 Kč
1 00012,17884 Kč12 178,84 Kč
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč