Wirewound Resistor Kit 0.1 ~ 20 Ohm ±5% 3W Through Hole 75 Pieces (15 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wirewound Resistor Kit 0.1 ~ 20 Ohm ±5% 3W Through Hole 75 Pieces (15 Values - 5 Each)
WWRES3WK
WWRES3WK

WWRES3WK

DigiKey Part Number
4491-WWRES3WK-ND
Manufacturer
Manufacturer Product Number
WWRES3WK
Description
WirewoundRes 3W kit 0.1~20R 75pc
Customer Reference
Detailed Description
Wirewound Resistor Kit 0.1 ~ 20 Ohm ±5% 3W Through Hole 75 Pieces (15 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3W
Manufacturer
Lumimax Optoelectronic Technology
Tolerance
±5%
Packaging
Bulk
Quantity
75 Pieces (15 Values - 5 Each)
Part Status
Active
Mounting Type
Through Hole
Kit Type
Wirewound
Packages Included
Axial
Resistance (Ohms)
0.1 ~ 20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
5545,94800 Kč2 729,74 Kč
10503,95200 Kč5 039,52 Kč
20482,95400 Kč9 659,08 Kč
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč