White 6000K ~ 9000K LED Indication - Discrete 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 6000K ~ 9000K LED Indication - Discrete 12V
WLED5C12WHI

WLED5C12WHI

DigiKey Part Number
4491-WLED5C12WHI-ND
Manufacturer
Manufacturer Product Number
WLED5C12WHI
Description
PREWIRED LED WHITE CLEAR 5MM 12V
Customer Reference
Detailed Description
White 6000K ~ 9000K LED Indication - Discrete 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm
Voltage - Forward (Vf) (Typ)
12V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Features
Wire Leads - 20cm
Size / Dimension
5.00mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 247
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
2013,64850 Kč272,97 Kč
5012,59880 Kč629,94 Kč
10011,54890 Kč1 154,89 Kč
5008,39920 Kč4 199,60 Kč
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč