


WLED5C12WAW | |
|---|---|
DigiKey Part Number | 4491-WLED5C12WAW-ND |
Manufacturer | |
Manufacturer Product Number | WLED5C12WAW |
Description | PREWIRED LED WARMWHITE 5MM 12V |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | Wire Leads - 20cm | |
Size / Dimension | 5.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 20 | 13,68250 Kč | 273,65 Kč |
| 50 | 12,63000 Kč | 631,50 Kč |
| 100 | 11,57750 Kč | 1 157,75 Kč |
| 500 | 8,42000 Kč | 4 210,00 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


